Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, APV1121SX MOSFET Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 247-4139Brand: PanasonicManufacturers Part No.: APV1121SX
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Series

APV

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1.925

BD 0.962 Each (Supplied as a Tape) (Exc. Vat)

BD 2.117

BD 1.058 Each (Supplied as a Tape) (inc. VAT)

Panasonic, APV1121SX MOSFET Output Optocoupler, Through Hole, 4-Pin
Select packaging type

BD 1.925

BD 0.962 Each (Supplied as a Tape) (Exc. Vat)

BD 2.117

BD 1.058 Each (Supplied as a Tape) (inc. VAT)

Panasonic, APV1121SX MOSFET Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Series

APV

Country of Origin

Japan