Technical Document
Specifications
Brand
PanasonicMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
264 V rms
Minimum Load Voltage
75 V rms
Switching Type
Zero Cross Relay Switching
Range
AQ-G
Minimum Load Current
20 mA
Contact Configuration
SPST
Output Device
Phototriac
Series
AQ-G
Country of Origin
Japan
BD 45.320
BD 2.266 Each (In a Tube of 20) (Exc. Vat)
BD 49.852
BD 2.493 Each (In a Tube of 20) (inc. VAT)
20
BD 45.320
BD 2.266 Each (In a Tube of 20) (Exc. Vat)
BD 49.852
BD 2.493 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
20 - 20 | BD 2.266 | BD 45.320 |
40 - 80 | BD 2.172 | BD 43.450 |
100 - 180 | BD 2.101 | BD 42.020 |
200+ | BD 2.096 | BD 41.910 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
264 V rms
Minimum Load Voltage
75 V rms
Switching Type
Zero Cross Relay Switching
Range
AQ-G
Minimum Load Current
20 mA
Contact Configuration
SPST
Output Device
Phototriac
Series
AQ-G
Country of Origin
Japan