Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control

RS Stock No.: 173-9021Brand: PanasonicManufacturers Part No.: AQW210EH
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

0.12 A

Contact Configuration

DPST

Terminal Type

Through Hole

Output Device

PhotoMOS

Package Style

DIP8

Maximum Turn On Time

2ms

Load Voltage Range

350V

Dimensions

9.86 x 6.4 x 3.2mm

Length

9.9mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Minimum Operating Temperature

-40°C

Height

3.2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Country of Origin

Thailand

Product details

AQW Series

Controls low-level analog signals
Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Stock information temporarily unavailable.

BD 119.350

BD 2.387 Each (In a Tube of 50) (Exc. Vat)

BD 131.285

BD 2.626 Each (In a Tube of 50) (inc. VAT)

Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control

BD 119.350

BD 2.387 Each (In a Tube of 50) (Exc. Vat)

BD 131.285

BD 2.626 Each (In a Tube of 50) (inc. VAT)

Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

0.12 A

Contact Configuration

DPST

Terminal Type

Through Hole

Output Device

PhotoMOS

Package Style

DIP8

Maximum Turn On Time

2ms

Load Voltage Range

350V

Dimensions

9.86 x 6.4 x 3.2mm

Length

9.9mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Minimum Operating Temperature

-40°C

Height

3.2mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Country of Origin

Thailand

Product details

AQW Series

Controls low-level analog signals
Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL