Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load

RS Stock No.: 205-6868Brand: PanasonicManufacturers Part No.: AQW212S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

48 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.4 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

BD 149.888

BD 2.998 Each (In a Tube of 50) (Exc. Vat)

BD 164.877

BD 3.298 Each (In a Tube of 50) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load

BD 149.888

BD 2.998 Each (In a Tube of 50) (Exc. Vat)

BD 164.877

BD 3.298 Each (In a Tube of 50) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

48 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.4 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan