Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load

RS Stock No.: 205-6876Brand: PanasonicManufacturers Part No.: AQW223R2S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.42 A

Mounting Type

Surface Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

125 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.14 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.344

BD 5.344 Each (Exc. Vat)

BD 5.878

BD 5.878 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load

BD 5.344

BD 5.344 Each (Exc. Vat)

BD 5.878

BD 5.878 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.344
10 - 19BD 5.008
20 - 29BD 4.620
30 - 39BD 4.336
40+BD 4.100

Technical Document

Specifications

Maximum Load Current

0.42 A

Mounting Type

Surface Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

125 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.14 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan