Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load
RS Stock No.: 205-6887Brand: PanasonicManufacturers Part No.: AQY211EHADistrelec Article No.: 11087194

Technical Document
Specifications
Brand
PanasonicMaximum Load Current
3 A
Mounting Type
Surface Mount
Maximum Load Voltage
30 V
Minimum Load Voltage
24 V
Switching Type
AC/DC
Range
AQY
Minimum Load Current
1 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 1.622
BD 1.622 Each (Exc. Vat)
BD 1.784
BD 1.784 Each (inc. VAT)
Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load
1
BD 1.622
BD 1.622 Each (Exc. Vat)
BD 1.784
BD 1.784 Each (inc. VAT)
Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.622 |
10 - 24 | BD 1.507 |
25 - 49 | BD 1.441 |
50 - 74 | BD 1.408 |
75+ | BD 1.336 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
3 A
Mounting Type
Surface Mount
Maximum Load Voltage
30 V
Minimum Load Voltage
24 V
Switching Type
AC/DC
Range
AQY
Minimum Load Current
1 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Thailand