Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic AQY Series Solid State Relay, 1000 mA Load, PCB Mount, 30 V ac/dc Load

RS Stock No.: 247-4275Brand: PanasonicManufacturers Part No.: AQY221R6V1Y
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

1000 mA

Mounting Type

PCB Mount

Maximum Load Voltage

30 V AC/DC

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQY

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

Panasonic AQY Series Solid State Relay, 1000 mA Load, PCB Mount, 30 V ac/dc Load

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

Panasonic AQY Series Solid State Relay, 1000 mA Load, PCB Mount, 30 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.365
10 - 99BD 2.282
100 - 249BD 2.233
250 - 499BD 2.162
500+BD 2.101

Technical Document

Specifications

Maximum Load Current

1000 mA

Mounting Type

PCB Mount

Maximum Load Voltage

30 V AC/DC

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQY

Country of Origin

Japan