Panasonic Solid State Relay, 4 A Load, PCB Mount, 60 V Load, 5 V dc Control

RS Stock No.: 699-6632Brand: PanasonicManufacturers Part No.: AQZ102Distrelec Article No.: 13740300
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

10ms

Dimensions

21 x 3.5 x 12.5mm

Minimum Operating Temperature

-40°C

Length

21mm

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Depth

3.5mm

Height

12.5mm

Off State Leakage Current

10 μA

Distrelec Product Id

13740300

Country of Origin

Japan

Product details

AQZ Series

These photomos PCB mount relays have a slim SIL4-pin package which enables high density mounting (W 3.5 x D 21.0 x H 12.5 mm). Typical applications include railroad systems, traffic lights, measuring instruments and industrial machines.

High capacity
Extremely low on-resistance
Control low-level signal

Approvals

UL, C-UL, VDE

Stock information temporarily unavailable.

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

Panasonic Solid State Relay, 4 A Load, PCB Mount, 60 V Load, 5 V dc Control

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

Panasonic Solid State Relay, 4 A Load, PCB Mount, 60 V Load, 5 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.740
10 - 24BD 3.558
25 - 49BD 3.426
50 - 99BD 3.284
100+BD 3.140

Technical Document

Specifications

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

10ms

Dimensions

21 x 3.5 x 12.5mm

Minimum Operating Temperature

-40°C

Length

21mm

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Depth

3.5mm

Height

12.5mm

Off State Leakage Current

10 μA

Distrelec Product Id

13740300

Country of Origin

Japan

Product details

AQZ Series

These photomos PCB mount relays have a slim SIL4-pin package which enables high density mounting (W 3.5 x D 21.0 x H 12.5 mm). Typical applications include railroad systems, traffic lights, measuring instruments and industrial machines.

High capacity
Extremely low on-resistance
Control low-level signal

Approvals

UL, C-UL, VDE