Technical Document
Specifications
Brand
PanasonicSupply Voltage
230 V ac
Height
80mm
AC or DC Operation
AC
Power Consumption
10W
Width
80mm
Depth
38mm
Maximum Current
70mA
Dimensions
80 x 80 x 38mm
Air Flow
0.9m³/min
Noise Level
38dB(A)
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mmBrand: ebm-papst
BD 37.087Each (Exc. Vat)
Stock information temporarily unavailable.
BD 25.086
BD 25.086 Each (Exc. Vat)
BD 27.595
BD 27.595 Each (inc. VAT)
Panasonic ASEN Series Axial Fan, 230 V ac, AC Operation, 0.9m³/min, 10W, 70mA Max, 80 x 80 x 38mm
1
BD 25.086
BD 25.086 Each (Exc. Vat)
BD 27.595
BD 27.595 Each (inc. VAT)
Panasonic ASEN Series Axial Fan, 230 V ac, AC Operation, 0.9m³/min, 10W, 70mA Max, 80 x 80 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.086 |
5 - 9 | BD 23.529 |
10 - 24 | BD 22.896 |
25 - 49 | BD 21.730 |
50+ | BD 20.955 |
You may be interested in
ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mmBrand: ebm-papst
BD 37.087Each (Exc. Vat)
Technical Document
Specifications
Brand
PanasonicSupply Voltage
230 V ac
Height
80mm
AC or DC Operation
AC
Power Consumption
10W
Width
80mm
Depth
38mm
Maximum Current
70mA
Dimensions
80 x 80 x 38mm
Air Flow
0.9m³/min
Noise Level
38dB(A)
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mmBrand: ebm-papst
BD 37.087Each (Exc. Vat)