Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
1.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
BD 124.300
BD 1.243 Each (In a Box of 100) (Exc. Vat)
BD 136.730
BD 1.367 Each (In a Box of 100) (inc. VAT)
100
BD 124.300
BD 1.243 Each (In a Box of 100) (Exc. Vat)
BD 136.730
BD 1.367 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 1.243 | BD 124.300 |
200 - 400 | BD 1.166 | BD 116.600 |
500+ | BD 1.084 | BD 108.350 |
Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
1.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation