Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67

RS Stock No.: 233-8435Brand: PanasonicManufacturers Part No.: ASQM16A30-A
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

50mA at 16V DC

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 1.700

BD 1.700 Each (Exc. Vat)

BD 1.870

BD 1.870 Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67

BD 1.700

BD 1.700 Each (Exc. Vat)

BD 1.870

BD 1.870 Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.700
10 - 19BD 1.474
20 - 49BD 1.414
50 - 99BD 1.336
100+BD 1.128

Technical Document

Specifications

Actuator Type

Pin Plunger

Contact Current Rating

50mA at 16V DC

Contact Configuration

SPST

IP Rating

IP67

Country of Origin

Thailand