Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO

RS Stock No.: 173-8444Brand: PanasonicManufacturers Part No.: AVL34353
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.44 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.029N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVL Subminiature High Precision Switches (FS-T long life version)

The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Stock information temporarily unavailable.

BD 57.200

BD 0.572 Each (In a Box of 100) (Exc. Vat)

BD 62.920

BD 0.629 Each (In a Box of 100) (inc. VAT)

Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO

BD 57.200

BD 0.572 Each (In a Box of 100) (Exc. Vat)

BD 62.920

BD 0.629 Each (In a Box of 100) (inc. VAT)

Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.44 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.029N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVL Subminiature High Precision Switches (FS-T long life version)

The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)