Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal, 5 A @ 250 V ac, SP-CO

RS Stock No.: 173-8461Brand: PanasonicManufacturers Part No.: AVM37253
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Left Angle PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Stock information temporarily unavailable.

BD 51.450

BD 0.514 Each (In a Box of 100) (Exc. Vat)

BD 56.595

BD 0.565 Each (In a Box of 100) (inc. VAT)

Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal, 5 A @ 250 V ac, SP-CO

BD 51.450

BD 0.514 Each (In a Box of 100) (Exc. Vat)

BD 56.595

BD 0.565 Each (In a Box of 100) (inc. VAT)

Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal, 5 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Left Angle PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVM Sub-miniature High Precision Switches (FS long life version)

These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)