Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 173-8363Brand: PanasonicManufacturers Part No.: AVT3242
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.015N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board

Stock information temporarily unavailable.

BD 57.750

BD 0.578 Each (In a Box of 100) (Exc. Vat)

BD 63.525

BD 0.636 Each (In a Box of 100) (inc. VAT)

Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO, IP40

BD 57.750

BD 0.578 Each (In a Box of 100) (Exc. Vat)

BD 63.525

BD 0.636 Each (In a Box of 100) (inc. VAT)

Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.015N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board