Panasonic A4S Series Straight Surface Mount PCB Header, 30 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 179-0992Brand: PanasonicManufacturers Part No.: AXE630124
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

A4S

Pitch

0.4mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.160

BD 1.160 Each (Exc. Vat)

BD 1.276

BD 1.276 Each (inc. VAT)

Panasonic A4S Series Straight Surface Mount PCB Header, 30 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 1.160

BD 1.160 Each (Exc. Vat)

BD 1.276

BD 1.276 Each (inc. VAT)

Panasonic A4S Series Straight Surface Mount PCB Header, 30 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.160
25 - 99BD 1.094
100 - 249BD 1.050
250 - 499BD 1.028
500+BD 0.990

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

A4S

Pitch

0.4mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more