Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
12
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.8mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan
BD 217.250
BD 0.434 Each (On a Reel of 500) (Exc. Vat)
BD 238.975
BD 0.477 Each (On a Reel of 500) (inc. VAT)
500
BD 217.250
BD 0.434 Each (On a Reel of 500) (Exc. Vat)
BD 238.975
BD 0.477 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.434 | BD 217.250 |
1000 - 2000 | BD 0.407 | BD 203.500 |
2500 - 4500 | BD 0.385 | BD 192.500 |
5000+ | BD 0.368 | BD 184.250 |
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
12
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.8mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan