Panasonic S35 Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.35mm Pitch, Solder Termination

RS Stock No.: 179-0123Brand: PanasonicManufacturers Part No.: AXG120144
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Stacking Height

0.6mm

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 134.750

BD 0.270 Each (On a Reel of 500) (Exc. Vat)

BD 148.225

BD 0.297 Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.35mm Pitch, Solder Termination

BD 134.750

BD 0.270 Each (On a Reel of 500) (Exc. Vat)

BD 148.225

BD 0.297 Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Stacking Height

0.6mm

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more