Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic S35 Series Surface Mount PCB Socket, 24-Contact, 2-Row, 0.35mm Pitch, Solder Termination

RS Stock No.: 179-0125Brand: PanasonicManufacturers Part No.: AXG124224
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.8mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 272.250

BD 0.544 Each (On a Reel of 500) (Exc. Vat)

BD 299.475

BD 0.598 Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Surface Mount PCB Socket, 24-Contact, 2-Row, 0.35mm Pitch, Solder Termination

BD 272.250

BD 0.544 Each (On a Reel of 500) (Exc. Vat)

BD 299.475

BD 0.598 Each (On a Reel of 500) (inc. VAT)

Panasonic S35 Series Surface Mount PCB Socket, 24-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500BD 0.544BD 272.250
1000 - 2000BD 0.528BD 264.000
2500 - 4500BD 0.517BD 258.500
5000+BD 0.506BD 253.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

0.8mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more