Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
40
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan
BD 157.500
BD 0.315 Each (On a Reel of 500) (Exc. Vat)
BD 173.250
BD 0.347 Each (On a Reel of 500) (inc. VAT)
500
BD 157.500
BD 0.315 Each (On a Reel of 500) (Exc. Vat)
BD 173.250
BD 0.347 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
40
Number Of Rows
2
Pitch
0.35mm
Type
Socket
Mounting Type
Surface Mount
Stacking Height
0.6mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
S35
Contact Material
Copper
Country of Origin
Japan