Panasonic AZ8 Series Roller Lever Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

RS Stock No.: 480-9110Brand: PanasonicManufacturers Part No.: AZ8104CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

96.5mm

Minimum Operating Temperature

-20°C

Depth

41.2mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 — limit switch with roller lever

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

Stock information temporarily unavailable.

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

Panasonic AZ8 Series Roller Lever Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

Panasonic AZ8 Series Roller Lever Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.044
5 - 9BD 10.890
10+BD 10.598

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

96.5mm

Minimum Operating Temperature

-20°C

Depth

41.2mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 — limit switch with roller lever

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV