Technical Document
Specifications
Brand
PanasonicActuator Type
Coil Spring
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP64
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
125V
Series
AZ8
Length
96.5mm
Minimum Operating Temperature
-20°C
Depth
44.9mm
Width
28mm
Maximum Operating Temperature
+60°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZ8 - Limit switch with rod actuator
Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
BD 11.220
BD 11.220 Each (Exc. Vat)
BD 12.342
BD 12.342 Each (inc. VAT)
1
BD 11.220
BD 11.220 Each (Exc. Vat)
BD 12.342
BD 12.342 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 11.220 |
| 5 - 9 | BD 10.879 |
| 10+ | BD 10.412 |
Technical Document
Specifications
Brand
PanasonicActuator Type
Coil Spring
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP64
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
125V
Series
AZ8
Length
96.5mm
Minimum Operating Temperature
-20°C
Depth
44.9mm
Width
28mm
Maximum Operating Temperature
+60°C
Mechanical Life
10000000Cycles
Country of Origin
Japan
Product details
AZ8 - Limit switch with rod actuator
Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)
Approvals
CE, UL, CSA, TÜV
