Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic AZ8 Series Plunger Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

RS Stock No.: 199-024Brand: PanasonicManufacturers Part No.: AZ8122CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

94mm

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic AZ8 Series Plunger Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

P.O.A.

Panasonic AZ8 Series Plunger Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

94mm

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan