Panasonic AZD1 Series Plunger Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

RS Stock No.: 199-135Brand: PanasonicManufacturers Part No.: AZD1052CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

79mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with plunger

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

Stock information temporarily unavailable.

BD 5.572

BD 5.572 Each (Exc. Vat)

BD 6.129

BD 6.129 Each (inc. VAT)

Panasonic AZD1 Series Plunger Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

BD 5.572

BD 5.572 Each (Exc. Vat)

BD 6.129

BD 6.129 Each (inc. VAT)

Panasonic AZD1 Series Plunger Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.572
5 - 9BD 5.494
10+BD 5.357

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

79mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with plunger

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV