Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Panasonic CR1616 Button Battery, 3V, 1.6mm Diameter

RS Stock No.: 358-629Brand: PanasonicManufacturers Part No.: CR-1616EL/1B
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

CR1616

Chemistry

Lithium

Nominal Voltage

3V

Capacity

55mAh

Terminal Type

Standard

Diameter

1.6mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 2.132

BD 2.132 Each (Exc. Vat)

BD 2.345

BD 2.345 Each (inc. VAT)

Panasonic CR1616 Button Battery, 3V, 1.6mm Diameter

BD 2.132

BD 2.132 Each (Exc. Vat)

BD 2.345

BD 2.345 Each (inc. VAT)

Panasonic CR1616 Button Battery, 3V, 1.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

CR1616

Chemistry

Lithium

Nominal Voltage

3V

Capacity

55mAh

Terminal Type

Standard

Diameter

1.6mm

Country of Origin

Indonesia