Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS Stock No.: 901-2780Brand: PanasonicManufacturers Part No.: CX-422-P-J
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Series

CX-400

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

IEC

Country of Origin

Japan

Product details

CX400 — Diffuse Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The diffuse reflective sensors are available in 100, 300, and 800mm detecting distance models, along with a narrow view type that has a 2mm diameter beam spot.

Red LED spot beam
Even the minutest object can be accurately detected
Reduction of volume adjustment labour

Stock information temporarily unavailable.

BD 91.333

BD 91.333 Each (Exc. Vat)

BD 100.466

BD 100.466 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

BD 91.333

BD 91.333 Each (Exc. Vat)

BD 100.466

BD 100.466 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Series

CX-400

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

IEC

Country of Origin

Japan

Product details

CX400 — Diffuse Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The diffuse reflective sensors are available in 100, 300, and 800mm detecting distance models, along with a narrow view type that has a 2mm diameter beam spot.

Red LED spot beam
Even the minutest object can be accurately detected
Reduction of volume adjustment labour