Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
800 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Distrelec Product Id
30016437
Country of Origin
Japan
Product details
CX400 — Light Sensor, 300/800 mm
Ultra-compact design
Light/dark switching
Short-circuit-proof
BD 68.090
BD 68.090 Each (Exc. Vat)
BD 74.899
BD 74.899 Each (inc. VAT)
1
BD 68.090
BD 68.090 Each (Exc. Vat)
BD 74.899
BD 74.899 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
800 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
CX-400
Housing Material
PBT
Maximum Operating Temperature
+55°C
Distrelec Product Id
30016437
Country of Origin
Japan
Product details
CX400 — Light Sensor, 300/800 mm
Ultra-compact design
Light/dark switching
Short-circuit-proof