Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS Stock No.: 812-8169Brand: PanasonicManufacturers Part No.: CX-442-P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

CX400 — Adjustable Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The Adjustable range reflective sensors are available in 50, 100, and 300m detecting distance models, with the addition of a 2mm diameter small beam spot type. These sensors also incorporate foreground suppression and background suppression functions to limit the effect of unwanted detection.

Stock information temporarily unavailable.

BD 75.515

BD 75.515 Each (Exc. Vat)

BD 83.067

BD 83.067 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

BD 75.515

BD 75.515 Each (Exc. Vat)

BD 83.067

BD 83.067 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 75.515
5+BD 72.418

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

CX400 — Adjustable Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The Adjustable range reflective sensors are available in 50, 100, and 300m detecting distance models, with the addition of a 2mm diameter small beam spot type. These sensors also incorporate foreground suppression and background suppression functions to limit the effect of unwanted detection.