Technical Document
Specifications
Brand
PanasonicVoltage
250V ac
For Use With
DK Series, DY Series
Series
DK
Current Rating
10A
Termination Type
PCB Pin
Mounting Type
PCB Mount
Country of Origin
China
Product details
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
BD 217.250
BD 4.345 Each (In a Box of 50) (Exc. Vat)
BD 238.975
BD 4.779 Each (In a Box of 50) (inc. VAT)
50
BD 217.250
BD 4.345 Each (In a Box of 50) (Exc. Vat)
BD 238.975
BD 4.779 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicVoltage
250V ac
For Use With
DK Series, DY Series
Series
DK
Current Rating
10A
Termination Type
PCB Pin
Mounting Type
PCB Mount
Country of Origin
China
Product details
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV