Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading

RS Stock No.: 914-8417Brand: PanasonicManufacturers Part No.: DP-001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Output Type

NPN-NO/NC

Media Measured

Air, Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

250 ms

Maximum Current

50 mA

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

0°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Product details

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%

Stock information temporarily unavailable.

BD 98.664

BD 98.664 Each (Exc. Vat)

BD 108.530

BD 108.530 Each (inc. VAT)

Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading

BD 98.664

BD 98.664 Each (Exc. Vat)

BD 108.530

BD 108.530 Each (inc. VAT)

Panasonic Pressure Sensor, -1bar Min, 1bar Max, NPN-NO/NC Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Output Type

NPN-NO/NC

Media Measured

Air, Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

250 ms

Maximum Current

50 mA

Supply Voltage

12 → 24 V dc

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

0°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Product details

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%