Panasonic Pressure Sensor, -1bar Min, 1bar Max, 2x PNP-NO/NC Output, Relative Reading

Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1bar
Output Type
2x PNP-NO/NC
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
1 → 5 V, 4 → 20 mA
Electrical Connection
Wire Lead
Response Time
5000 ms
Maximum Current
100 mA
Supply Voltage
12 → 24 V dc
Housing Material
PBT
IP Rating
IP40
Minimum Operating Temperature
-10°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Product details
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.
Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%
BD 129.036
BD 129.036 Each (Exc. Vat)
BD 141.940
BD 141.940 Each (inc. VAT)
1
BD 129.036
BD 129.036 Each (Exc. Vat)
BD 141.940
BD 141.940 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1bar
Output Type
2x PNP-NO/NC
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
1 → 5 V, 4 → 20 mA
Electrical Connection
Wire Lead
Response Time
5000 ms
Maximum Current
100 mA
Supply Voltage
12 → 24 V dc
Housing Material
PBT
IP Rating
IP40
Minimum Operating Temperature
-10°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Product details
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.
Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%