Technical Document
Specifications
Brand
PanasonicContact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
0.3 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
110V ac
Maximum Switching Voltage DC
30V dc
Coil Resistance
320 Ω
Length
20mm
Height
8.5mm
Depth
10mm
Dimensions
20 x 10 x 8.5mm
Operating Temperature Range
-50 → +85°C
Number of Poles
5
Terminal Type
PCB Pin
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-50°C
Maximum Switching Power AC
33 VA
Contact Material
Gold Plated
Maximum Switching Power DC
20 W
Country of Origin
Germany
Product details
Polarised reed relays 1 DR series inverter
From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. The range of reed relays has a twin contact of 10 cN of pressure with a contact atmosphere which has undergone the "Getter technique''.
Features and Benefits:
• Reed changeover relay in DIL grid with 10 cN contact force
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
Applications include:
• Telecommunications Equipment
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices
BD 4.394
BD 4.394 Each (Exc. Vat)
BD 4.833
BD 4.833 Each (inc. VAT)
1
BD 4.394
BD 4.394 Each (Exc. Vat)
BD 4.833
BD 4.833 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.394 |
5 - 9 | BD 3.717 |
10 - 24 | BD 3.586 |
25 - 49 | BD 3.460 |
50+ | BD 3.334 |
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
0.3 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
110V ac
Maximum Switching Voltage DC
30V dc
Coil Resistance
320 Ω
Length
20mm
Height
8.5mm
Depth
10mm
Dimensions
20 x 10 x 8.5mm
Operating Temperature Range
-50 → +85°C
Number of Poles
5
Terminal Type
PCB Pin
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-50°C
Maximum Switching Power AC
33 VA
Contact Material
Gold Plated
Maximum Switching Power DC
20 W
Country of Origin
Germany
Product details
Polarised reed relays 1 DR series inverter
From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. The range of reed relays has a twin contact of 10 cN of pressure with a contact atmosphere which has undergone the "Getter technique''.
Features and Benefits:
• Reed changeover relay in DIL grid with 10 cN contact force
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
Applications include:
• Telecommunications Equipment
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices