Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 127-8872Brand: PanasonicManufacturers Part No.: DS2E-S-DC 12V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Application

General Purpose

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Coil Power

200mW

Coil Resistance

720Ω

Electrical Life

5000000 Operation Cycles

Contact Material

Gold Plated

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.480
10 - 24BD 1.436
25 - 49BD 1.386
50 - 99BD 1.331
100+BD 1.270

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Application

General Purpose

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Coil Power

200mW

Coil Resistance

720Ω

Electrical Life

5000000 Operation Cycles

Contact Material

Gold Plated

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more