Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 1m Length

RS Stock No.: 127-0244Brand: PanasonicManufacturers Part No.: DV0P38310
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Accessory Type

Panel B Connection Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

1m

Country of Origin

Japan

Product details

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Features and Benefits

• Some cables available in 1 m, 3 m and 5 m lengths

Product Application Information

Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.

Stock information temporarily unavailable.

BD 27.208

BD 27.208 Each (Exc. Vat)

BD 29.929

BD 29.929 Each (inc. VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 1m Length

BD 27.208

BD 27.208 Each (Exc. Vat)

BD 29.929

BD 29.929 Each (inc. VAT)

Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Panel B Connection Cable

For Use With

MINAS-BL GP Series Brushless Motors & Amplifiers

Length

1m

Country of Origin

Japan

Product details

MINAS-BL GV Series Accessories

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.

Features and Benefits

• Some cables available in 1 m, 3 m and 5 m lengths

Product Application Information

Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.