Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1.36A
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
BD 18.700
BD 0.374 Each (In a Box of 50) (Exc. Vat)
BD 20.570
BD 0.411 Each (In a Box of 50) (inc. VAT)
50
BD 18.700
BD 0.374 Each (In a Box of 50) (Exc. Vat)
BD 20.570
BD 0.411 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 0.374 | BD 18.700 |
100 - 200 | BD 0.363 | BD 18.150 |
250 - 450 | BD 0.358 | BD 17.875 |
500 - 1950 | BD 0.346 | BD 17.325 |
2000+ | BD 0.346 | BD 17.325 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1.36A
Series
M-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.