Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG100

Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
39mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 0.578
BD 0.116 Each (In a Pack of 5) (Exc. Vat)
BD 0.636
BD 0.128 Each (In a Pack of 5) (inc. VAT)
5
BD 0.578
BD 0.116 Each (In a Pack of 5) (Exc. Vat)
BD 0.636
BD 0.128 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.116 | BD 0.578 |
50 - 245 | BD 0.110 | BD 0.551 |
250 - 495 | BD 0.110 | BD 0.551 |
500 - 1245 | BD 0.100 | BD 0.499 |
1250+ | BD 0.089 | BD 0.446 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
39mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.