Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
950mA
Leakage Current
3 μA
Series
NHG
Dissipation Factor
200%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 2.860
BD 0.572 Each (In a Pack of 5) (Exc. Vat)
BD 3.146
BD 0.629 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.860
BD 0.572 Each (In a Pack of 5) (Exc. Vat)
BD 3.146
BD 0.629 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.572 | BD 2.860 |
50 - 245 | BD 0.544 | BD 2.722 |
250 - 495 | BD 0.522 | BD 2.612 |
500 - 1245 | BD 0.484 | BD 2.420 |
1250+ | BD 0.434 | BD 2.172 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
950mA
Leakage Current
3 μA
Series
NHG
Dissipation Factor
200%
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.