Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
950mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 33.550
BD 0.336 Each (In a Bag of 100) (Exc. Vat)
BD 36.905
BD 0.370 Each (In a Bag of 100) (inc. VAT)
100
BD 33.550
BD 0.336 Each (In a Bag of 100) (Exc. Vat)
BD 36.905
BD 0.370 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.336 | BD 33.550 |
200 - 300 | BD 0.330 | BD 33.000 |
400 - 500 | BD 0.319 | BD 31.900 |
600+ | BD 0.314 | BD 31.350 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
950mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.