Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
NHG
Ripple Current
1.61A
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 33.000
BD 0.660 Each (In a Bag of 50) (Exc. Vat)
BD 36.300
BD 0.726 Each (In a Bag of 50) (inc. VAT)
50
BD 33.000
BD 0.660 Each (In a Bag of 50) (Exc. Vat)
BD 36.300
BD 0.726 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | BD 0.660 | BD 33.000 |
250 - 950 | BD 0.578 | BD 28.875 |
1000 - 2450 | BD 0.572 | BD 28.600 |
2500+ | BD 0.566 | BD 28.325 |
Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
NHG
Ripple Current
1.61A
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.