Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Ripple Current
70mA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
BD 5.500
BD 0.028 Each (In a Bag of 200) (Exc. Vat)
BD 6.050
BD 0.031 Each (In a Bag of 200) (inc. VAT)
200
BD 5.500
BD 0.028 Each (In a Bag of 200) (Exc. Vat)
BD 6.050
BD 0.031 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | BD 0.028 | BD 5.500 |
400 - 600 | BD 0.028 | BD 5.500 |
800 - 1800 | BD 0.028 | BD 5.500 |
2000+ | BD 0.022 | BD 4.400 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Leakage Current
3 μA
Tolerance
±20%
Series
M-A
Polarised
Polar
Ripple Current
70mA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.