Panasonic 2.2μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM2R2

Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
30mA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
BD 0.550
BD 0.110 Each (In a Pack of 5) (Exc. Vat)
BD 0.605
BD 0.121 Each (In a Pack of 5) (inc. VAT)
5
BD 0.550
BD 0.110 Each (In a Pack of 5) (Exc. Vat)
BD 0.605
BD 0.121 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.110 | BD 0.550 |
50 - 95 | BD 0.082 | BD 0.412 |
100 - 495 | BD 0.050 | BD 0.248 |
500 - 995 | BD 0.038 | BD 0.192 |
1000+ | BD 0.033 | BD 0.165 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
30mA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.