Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
180mA
Leakage Current
3 μA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.209 | BD 1.045 |
50 - 95 | BD 0.143 | BD 0.715 |
100 - 245 | BD 0.126 | BD 0.632 |
250 - 495 | BD 0.116 | BD 0.578 |
500+ | BD 0.110 | BD 0.550 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
180mA
Leakage Current
3 μA
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.