Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
NHG
Ripple Current
29mA
Tolerance
±20%
Polarised
Polar
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 13.650
BD 0.068 Each (In a Bag of 200) (Exc. Vat)
BD 15.015
BD 0.075 Each (In a Bag of 200) (inc. VAT)
200
BD 13.650
BD 0.068 Each (In a Bag of 200) (Exc. Vat)
BD 15.015
BD 0.075 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | BD 0.068 | BD 13.650 |
400 - 600 | BD 0.068 | BD 13.650 |
800+ | BD 0.068 | BD 13.650 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
NHG
Ripple Current
29mA
Tolerance
±20%
Polarised
Polar
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.