Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
KA
Ripple Current
60mA
Leakage Current
3 mA
Tolerance
±20%
Product details
KA Series
Low profile, miniature capacitors designed for PCB applications
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
100
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 200 | BD 0.055 | BD 5.500 |
300 - 400 | BD 0.050 | BD 4.950 |
500+ | BD 0.044 | BD 4.400 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 x 7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
KA
Ripple Current
60mA
Leakage Current
3 mA
Tolerance
±20%
Product details
KA Series
Low profile, miniature capacitors designed for PCB applications