Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKA470

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
70mArms
Series
KA-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
0.14%
BD 7.700
BD 0.038 Each (In a Bag of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Bag of 200) (inc. VAT)
200
BD 7.700
BD 0.038 Each (In a Bag of 200) (Exc. Vat)
BD 8.470
BD 0.042 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 400 | BD 0.038 | BD 7.700 |
600+ | BD 0.033 | BD 6.600 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 Dia. x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
70mArms
Series
KA-A
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
0.14%