Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole

RS Stock No.: 377-388Brand: PanasonicManufacturers Part No.: EECS0HD224H
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

6mm

Dimensions

10.5 (Dia.) x 6mm

Lead Pitch

10mm

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Depth

6 mm, 10.5mm

Terminal Type

Through Hole

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

0.8mm

Lead Spacing

10 mm

Capacitor Family

Electric Double Layer

Product details

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.150

BD 1.150 Each (Exc. Vat)

BD 1.265

BD 1.265 Each (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Select packaging type

BD 1.150

BD 1.150 Each (Exc. Vat)

BD 1.265

BD 1.265 Each (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.150
25 - 49BD 1.003
50 - 99BD 0.908
100 - 249BD 0.803
250+BD 0.756

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

6mm

Dimensions

10.5 (Dia.) x 6mm

Lead Pitch

10mm

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Depth

6 mm, 10.5mm

Terminal Type

Through Hole

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

0.8mm

Lead Spacing

10 mm

Capacitor Family

Electric Double Layer

Product details

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more