Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole

RS Stock No.: 869-0759Brand: PanasonicManufacturers Part No.: EECS0HD224VN
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Leakage Current

300 μA

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

1.7 x 0.2mm

Product details

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.076

BD 1.538 Each (In a Pack of 2) (Exc. Vat)

BD 3.384

BD 1.692 Each (In a Pack of 2) (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Select packaging type

BD 3.076

BD 1.538 Each (In a Pack of 2) (Exc. Vat)

BD 3.384

BD 1.692 Each (In a Pack of 2) (inc. VAT)

Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.538BD 3.076
10 - 48BD 1.071BD 2.142
50 - 98BD 1.024BD 2.048
100+BD 0.982BD 1.964

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Leakage Current

300 μA

Equivalent Series Resistance

≤75Ω

Lifetime

1000h

Series

SD

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

10.5mm

Lead Diameter

1.7 x 0.2mm

Product details

NF/SG/SD Series

Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)
Ideal for IC memory back up (μA range load)
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Charge/discharge cycles greater than 100000 times
Volumetric efficiency (SD is 30% smaller than SG series, SG is 50% smaller then NF series)
Longer life than a secondary battery
Recommended applications include memory back-up for video and audio equipment, printers, cameras, data terminals, telephones, intelligent remote controls and rice cookers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more