Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Automotive Standard
AEC-Q200
Leakage Current
13.8 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
BD 71.500
BD 0.072 Each (On a Reel of 1000) (Exc. Vat)
BD 78.650
BD 0.079 Each (On a Reel of 1000) (inc. VAT)
1000
BD 71.500
BD 0.072 Each (On a Reel of 1000) (Exc. Vat)
BD 78.650
BD 0.079 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.072 | BD 71.500 |
2000 - 3000 | BD 0.072 | BD 71.500 |
4000 - 7000 | BD 0.072 | BD 71.500 |
8000 - 11000 | BD 0.072 | BD 71.500 |
12000+ | BD 0.072 | BD 71.500 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
240mA
Automotive Standard
AEC-Q200
Leakage Current
13.8 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.