Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
90mA
Leakage Current
3 μA
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100RBrand: Panasonic
BD 0.090Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100R
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100R
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100RBrand: Panasonic
BD 0.090Each (In a Pack of 25) (Exc. Vat)
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
90mA
Leakage Current
3 μA
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100RBrand: Panasonic
BD 0.090Each (In a Pack of 25) (Exc. Vat)