Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470P

RS Stock No.: 747-8902Brand: PanasonicManufacturers Part No.: EEEFK1C470P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

7.5 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

360mΩ

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470P

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.072BD 71.500
2000 - 3000BD 0.066BD 66.000
4000 - 7000BD 0.066BD 66.000
8000 - 11000BD 0.066BD 66.000
12000+BD 0.066BD 66.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

7.5 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

360mΩ

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more