Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
300mA
Equivalent Series Resistance
260mΩ
Series
FK SMD
Polarised
Polar
Automotive Standard
AEC-Q200
Leakage Current
25 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
BD 99.000
BD 0.099 Each (On a Reel of 1000) (Exc. Vat)
BD 108.900
BD 0.109 Each (On a Reel of 1000) (inc. VAT)
1000
BD 99.000
BD 0.099 Each (On a Reel of 1000) (Exc. Vat)
BD 108.900
BD 0.109 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
300mA
Equivalent Series Resistance
260mΩ
Series
FK SMD
Polarised
Polar
Automotive Standard
AEC-Q200
Leakage Current
25 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.